Cart

SFCA064GH1AA2TO-I-NC-216-STD

SWISSBIT SFCA064GH1AA2TO-I-NC-216-STD

image shown is a representation only

SWISSBIT

CFast 64GB F-600
Supplier: Swissbit
Matchcode: SFCA064GH1AA2TO-I-NC-216-STD
Rutronik No.: DISCAR4133
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
950.02 $
950.02 $

Prices

1 950.02 $
2 902.52 $
3 894.60 $
4 886.68 $
7 847.10 $
Article with this quantity is not orderable.

CFast 64GB F-600 Description

Product summary

SLC Flash
Performance (R/W) up to 520MB/s / 340MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
64G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?