Cart

SFCA032GH1AD4TO-I-GS-236-STD

SWISSBIT

CFast 32GB F-50
Supplier: Swissbit
Matchcode: SFCA032GH1AD4TO-I-GS-236-STD
Rutronik No.: DISCAR6035
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
84.17 $
84.17 $

Prices

1 84.17 $
2 79.96 $
4 79.25 $
8 78.55 $
17 75.05 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?