Cart

SFCA016GH1AA2TO-C-GS-216-STD

SWISSBIT SFCA016GH1AA2TO-C-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 16GB F-60
Supplier: Swissbit
Matchcode: SFCA016GH1AA2TO-C-GS-216-STD
Rutronik No.: DISCAR4928
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
76.00 $
76.00 $

Prices

1 76.00 $
2 72.19 $
4 71.57 $
8 70.93 $
17 67.77 $
Article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?