Cart

SFCA016GH1AA2TO-C-DB-216-STD

SWISSBIT SFCA016GH1AA2TO-C-DB-216-STD

image shown is a representation only

SWISSBIT

CFast 16GB F-600
Supplier: Swissbit
Matchcode: SFCA016GH1AA2TO-C-DB-216-STD
Rutronik No.: DISCAR4127
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
253.36 $
253.36 $

Prices

1 253.36 $
2 240.69 $
3 238.58 $
5 236.47 $
9 225.91 $

CFast 16GB F-600 Description

Product summary

SLC Flash
Performance (R/W) up to 520MB/s / 340MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?