Cart

SFCA008GH1AD2TO-C-GS-22P-STD

SWISSBIT

CFast 8GB F-56
Supplier: Swissbit
Matchcode: SFCA008GH1AD2TO-C-GS-22P-STD
Rutronik No.: DISCAR5391
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.54 $
61.54 $

Prices

1 61.54 $
2 58.47 $
4 57.96 $
8 57.45 $
17 54.88 $

Parameter

Capacity
8G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?