Cart

SFCA008GH1AD1TO-C-GS-216-STD

SWISSBIT SFCA008GH1AD1TO-C-GS-216-STD

image shown is a representation only

SWISSBIT

CFast 8GB F-50
Supplier: Swissbit
Matchcode: SFCA008GH1AD1TO-C-GS-216-STD
Rutronik No.: DISCAR4464
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
49.60 $
49.60 $

Prices

1 49.60 $
2 47.12 $
4 46.71 $
8 46.29 $
17 44.23 $
Article with this quantity is not orderable.

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?