Cart

SEU01G64A3BG1SA-25R

SWISSBIT

DIMM DDR2 1GB
Supplier: Swissbit
Matchcode: SEU01G64A3BG1SA-25R
Rutronik No.: DISMOD1662
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1G Byte
Layout
DIMM
Clockfrequency
800M Hz
Temp.min.
0 °C
Temp.max.
70 °C
Pins
240
CAS Latency
6
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?