Cart

SEN02G64C4BF2SA-30R

SWISSBIT SEN02G64C4BF2SA-30R

image shown is a representation only

SWISSBIT

SO-DIMM DDR2 2GB PC2-5300
Supplier: Swissbit
Matchcode: SEN02G64C4BF2SA-30R
Rutronik No.: DISMOD1347
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/15/2014
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Layout
SODIMM
Clockfrequency
667M Hz
Pins
200
Organisation
256Mx64
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?