Cart

SDN06464K1BJ1MT-50IR

SWISSBIT

SO-DIMM DDR 512MB
Supplier: Swissbit
Matchcode: SDN06464K1BJ1MT-50IR
Rutronik No.: DISMOD1612
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request

Parameter

Capacity
512M Byte
Layout
SODIMM
Clockfrequency
400M Hz
Temp.min.
-25 °C
Temp.max.
85 °C
Pins
200
CAS Latency
3
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?