Cart

SDN03264C1CJ1MT-50R

SWISSBIT

SO-DIMM DDR 256MB
Supplier: Swissbit
Matchcode: SDN03264C1CJ1MT-50R
Rutronik No.: DISMOD1659
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
256M Byte
Layout
SODIMM
Clockfrequency
400M Hz
Temp.min.
0 °C
Temp.max.
70 °C
Pins
200
CAS Latency
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?