Cart

URG6432K-60R0-B-T01

SUSUMU

TF2512 60R 0,1% 0,75W TK1
Supplier: Susumu
Matchcode: TF251260R0,1%
Rutronik No.: WPR6123
Unit Pack: 100
MOQ: 100
package: 2512
Packaging: REEL
On request
12.33 $
1,233.00 $

Prices

100 12.33 $
200 9.71 $
300 9.41 $
400 9.09 $
500 8.79 $

Parameter

Resistor value
60 Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.75 W
Temp.coeff.
1 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?