Cart

URG2012L-121-B-T01

SUSUMU

TF0805 120R 0,1% 0,1W TK2
Supplier: Susumu
Matchcode: TF0805120R0,1%
Rutronik No.: WPR5085
Unit Pack: 100
MOQ: 100
package: 0805
Packaging: REEL
On request
9.68 $
968.00 $

Prices

100 9.68 $
200 7.62 $
300 7.38 $
400 7.14 $
500 6.89 $

Parameter

Resistor value
120 Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
2 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?