Cart

RL3264R-R180-F-T5

SUSUMU

TF2512 0,18R 1% 1W TK100
Supplier: Susumu
Matchcode: TF25120,18R1%
Rutronik No.: WPR6389
Unit Pack: 5000
MOQ: 5000
package: 2512
Packaging: REEL
On request
0.2975 $
1,487.50 $

Parameter

Resistor value
0.18 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?