RL1632S-R039-F

Supplier: Susumu
Matchcode: RC12060,039R1%
Rutronik No.: WPR6300
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Parameter
- Resistor value
- 0.039 Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Temp.coeff.
- 200 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- Leadfree Defin.
- 10
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks