Cart

RL1632R-R100-F

SUSUMU

TF1206 0,1R 1% 0,5W TK100
Supplier: Susumu
Matchcode: TF12060,1R1%
Rutronik No.: WPR6063
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1345 $
672.50 $

Prices

5,000 0.1345 $
10,000 0.1059 $
15,000 0.1025 $
25,000 0.0992 $
35,000 0.0958 $

Parameter

Resistor value
0.1 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?