Cart

RL1632R-2R00-F

SUSUMU

TF1206 2R 1% 0,5W TK100
Supplier: Susumu
Matchcode: TF12062R1%
Rutronik No.: WPR6303
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1354 $
677.00 $

Prices

5,000 0.1354 $
10,000 0.1067 $
15,000 0.1033 $
25,000 0.0999 $
30,000 0.0965 $

Parameter

Resistor value
2 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?