Cart

RL1220T-R068-J

SUSUMU

TF0805 0,068R 5% 0,25W TK350
Supplier: Susumu
Matchcode: TF08050,068R5%
Rutronik No.: WPR5656
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0786 $
393.00 $

Prices

5,000 0.0786 $
10,000 0.0619 $
15,000 0.0599 $
20,000 0.058 $
30,000 0.056 $

Parameter

Resistor value
0.068 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
350 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?