Cart

RL1220T-R050-G

SUSUMU

TF0805 0,05R 2% 0,25W TK350
Supplier: Susumu
Matchcode: TF08050,05R2%
Rutronik No.: WPR6285
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.076 $
380.00 $

Prices

5,000 0.076 $
10,000 0.0598 $
15,000 0.0579 $
20,000 0.056 $
30,000 0.0541 $

Parameter

Resistor value
0.05 Ω
Package
0805
Res.tolerance
2 %
Power rating
0.25 W
Temp.coeff.
350 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?