Cart

RL0816S-R47-F

SUSUMU

LO0603 0,47R 1% 0,2W TK200
Supplier: Susumu
Matchcode: RC06030,47R1%
Rutronik No.: WPR6372
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0373 $
186.50 $

Parameter

Resistor value
0.47 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?