Cart

RG3216P-1001-B-T5

SUSUMU

TF1206 1K 0,1% TK25 0,125W
Supplier: Susumu
Matchcode: TF12061K0,1%
Rutronik No.: WPR6027
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.1831 $
915.50 $

Prices

5,000 0.1831 $
10,000 0.1442 $
15,000 0.1396 $
20,000 0.135 $
25,000 0.1304 $

Parameter

Resistor value
1K Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?