Cart

RG2012V-682-P-T1

SUSUMU

TF0805 6,8K 0,02% 0,125W TK5
Supplier: SUSUMU
Matchcode: TF08056,8K0,02%
Rutronik No.: WPR7120
Unit Pack: 1000
MOQ: 10000
package: 0805
Packaging: REEL
Please login
1.90 $
19,000.00 $

Parameter

Resistor value
6,8K Ω
Package
0805
Res.tolerance
0.02 %
Power rating
0.125 W
Temp.coeff.
5 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?