Cart

RG2012N-470-W-T1

SUSUMU

TF0805 47R 0,05% 0,1W TK10
Supplier: Susumu
Matchcode: TF080547R0,05%
Rutronik No.: WPR6615
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
On request
0.2607 $
260.70 $

Parameter

Resistor value
47 Ω
Package
0805
Res.tolerance
0.05 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?