Cart

RG2012N-301-B-T5

SUSUMU

TF0805 300R 0,1% 0,125W TK10
Supplier: Susumu
Matchcode: TF0805300R0,1%
Rutronik No.: WPR5943
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.4267 $
2,133.50 $

Prices

5,000 0.4267 $
10,000 0.3361 $
15,000 0.3147 $
20,000 0.2987 $

Parameter

Resistor value
300 Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
10 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?