Cart

RG2012-N-8061-W-T1

SUSUMU

TF0805 8,06K 0,05% 0,125W TK10
Supplier: Susumu
Matchcode: TF08058,06K0,05%
Rutronik No.: WPR5716
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
On request
0.4083 $
408.30 $

Prices

1,000 0.4083 $
2,000 0.3216 $
3,000 0.3113 $
4,000 0.3011 $
6,000 0.2909 $

Parameter

Resistor value
8,06K Ω
Package
0805
Res.tolerance
0.05 %
Power rating
0.125 W
Temp.coeff.
10 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?