Cart

RG1608V-102-W-T1

SUSUMU

TF0603 1K 0,05% 0,1W TK5
Supplier: Susumu
Matchcode: TF06031K0,05%
Rutronik No.: WPR6522
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
On request
1.36 $
1,360.00 $

Parameter

Resistor value
1K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.1 W
Temp.coeff.
5 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?