Cart

RG1608P-8660-B-T5

SUSUMU

TF0603 866R 0,1% 0,1W TK25
Supplier: Susumu
Matchcode: TF0603866R0,1%
Rutronik No.: WPR6001
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.09 $
450.00 $

Prices

5,000 0.09 $
10,000 0.0709 $
15,000 0.0687 $
20,000 0.0664 $
30,000 0.0642 $

Parameter

Resistor value
866 Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?