Cart

RG1608P-3401-B-T5

SUSUMU

TF0603 3,4K 0,1% 0,1W TK25
Supplier: Susumu
Matchcode: TF06033,4K0,1%
Rutronik No.: WPR6115
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0653 $
326.50 $

Prices

5,000 0.0653 $
10,000 0.0514 $
15,000 0.0498 $
20,000 0.0481 $
30,000 0.0465 $
Article with this quantity is not orderable.

Parameter

Resistor value
3,4K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?