Cart

RG1608P-1273-D-T5

SUSUMU

TF0603 127K 0,5% 0,1W TK25
Supplier: Susumu
Matchcode: TF0603127K0,5%
Rutronik No.: WPR6054
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
127K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?