Cart

RG1608N-512-W-T1

SUSUMU

TF0603 5,1K 0,05% 0,1W TK10
Supplier: Susumu
Matchcode: TF06035,1K0,05%
Rutronik No.: WPR6114
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
In Stock
0.34 $
340.00 $

Prices

1,000 0.34 $
2,000 0.2678 $
3,000 0.2593 $
4,000 0.2508 $
6,000 0.2423 $

Parameter

Resistor value
5,1K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?