Cart

RG1608N-510-B-T5

SUSUMU

TF0603 510R 0,1% 0,025W TK10
Supplier: Susumu
Matchcode: TF0603510R0,1%
Rutronik No.: WPR6335
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Soon available
0.2044 $
1,022.00 $

Prices

5,000 0.2044 $
10,000 0.161 $
20,000 0.1559 $
30,000 0.1457 $

Parameter

Resistor value
510 Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?