Cart

RG1608N-472-B-T5

SUSUMU

TF0603 4,7K 0,1% 0,1W TK10
Supplier: Susumu
Matchcode: TF06034,7K0,1%
Rutronik No.: WPR6272
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.2981 $
2,981.00 $

Prices

10,000 0.2981 $
20,000 0.2785 $

Parameter

Resistor value
4,7K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?