Cart

RG1608N-242-W-T1

SUSUMU

TF0603 2,4K 0,05% 0,0625W TK10
Supplier: Susumu
Matchcode: TF06032,4K0,05%
Rutronik No.: WPR6155
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: REEL
In Stock
0.5098 $
0.51 $

Prices

1 0.5098 $
10,000 0.4015 $
15,000 0.376 $

Parameter

Resistor value
2,4K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?