Cart

RG1608N-242-B-T5

SUSUMU

TF0603 2,4K 0,1% 0,0625W TK10
Supplier: Susumu
Matchcode: TF06032,4K0,1%
Rutronik No.: WPR6267
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.3032 $
3,032.00 $

Prices

10,000 0.3032 $
20,000 0.2833 $

Parameter

Resistor value
2,4K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?