Cart

RG1608N-183-W-T5

SUSUMU

TF0603 18K 0,05% 0,1W TK10
Supplier: Susumu
Matchcode: TF060318K0,05%
Rutronik No.: WPR6489
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.317 $
1,585.00 $

Prices

5,000 0.317 $
10,000 0.2496 $
15,000 0.2417 $
20,000 0.2258 $

Parameter

Resistor value
18K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?