Cart

RG1608N-101-W-T1

SUSUMU

TF0603 10R 0,05% 0,1W TK10
Supplier: Susumu
Matchcode: TF060310R0,05%
Rutronik No.: WPR5855
Unit Pack: 5000
MOQ: 1000
package: 0603
Packaging: REEL
On request
0.3534 $
1,767.00 $

Prices

1,000 0.3534 $
10,000 0.2783 $
15,000 0.2695 $
20,000 0.2518 $

Parameter

Resistor value
10 Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?