Cart

RG1005P-1781-B-T5

SUSUMU

cF0402 1,78K 0,1% TK25 0,063W
Supplier: Susumu
Matchcode: TF04021,78K0,1%
Rutronik No.: WPR6119
Unit Pack: 5000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0692 $
692.00 $

Prices

10,000 0.0692 $
20,000 0.067 $
30,000 0.0648 $
40,000 0.0626 $

Parameter

Resistor value
1,78K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?