Cart

RG1005N-221-B-T5

SUSUMU

TF0402 220R 0,1% TK25 0,063W
Supplier: Susumu
Matchcode: TF0402220R0,1%
Rutronik No.: WPR6269
Unit Pack: 5000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.2678 $
2,678.00 $

Prices

10,000 0.2678 $
20,000 0.2508 $

Parameter

Resistor value
220 Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?