Cart

RG1005N-202-W-T1

SUSUMU

TF0402 2K 0,05% 0,063W TK10
Supplier: Susumu
Matchcode: TF04022K0,1%
Rutronik No.: WPR4972
Unit Pack: 1000
MOQ: 1000
package: 0402
Packaging: REEL
On request
0.6201 $
620.10 $

Prices

1,000 0.6201 $
2,000 0.4883 $
3,000 0.4728 $
5,000 0.4573 $
7,000 0.4418 $

Parameter

Resistor value
2K Ω
Package
0402
Res.tolerance
0.05 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?