Cart

RG1005N-104-B-T5

SUSUMU

TF0402 100K 0,1% 0,0625W TK10
Supplier: SUSUMU
Matchcode: TF0402100K0,1%
Rutronik No.: WPR5857
Unit Pack: 5000
MOQ: 10000
package: 0402
Packaging: REEL
Please login
0.2769 $
2,769.00 $

Prices

10,000 0.2769 $
20,000 0.2593 $

Parameter

Resistor value
100K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.0625 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?