Cart

PRL1632-R100-F-T5

SUSUMU

WT0612 0,1R 1% 1W WIDE TERM
Supplier: Susumu
Matchcode: RC06120,1R1%
Rutronik No.: WSR1783
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
On request
0.2602 $
1,301.00 $

Prices

5,000 0.2602 $
10,000 0.2174 $
15,000 0.2118 $
20,000 0.2025 $

Parameter

Resistor value
0.100 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1 W
Max.oper.temp.
125 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?