Cart

KRL9045E-M-R100-F-T1

SUSUMU

LO1835 0,1R 1% 5W TK50 WT
Supplier: Susumu
Matchcode: RC05080,1R1%
Rutronik No.: WPR5992
Unit Pack: 1
MOQ: 1
package: 1835
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
0.1 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
5 W
Technology
METALFOIL
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Spec.features
WIDE TERM
Automotive
AEC-Q(200)
Package
1835
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?