Cart

KRL6432E-C-R020-F-T5

SUSUMU

LO1225 0,02R 1% 3W TK150 WT
Supplier: SUSUMU
Matchcode: RC1225,02R1%
Rutronik No.: WPR6755
Unit Pack: 5000
MOQ: 5000
package: 2512
Packaging: INDIVIDUAL
Please login
0.1832 $
916.00 $

Prices

5,000 0.1832 $
10,000 0.1732 $
15,000 0.1715 $
20,000 0.1699 $

Parameter

Resistor value
0.02 Ω
Temp.coeff.
150 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALFOIL
Max.oper.temp.
175 °C
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?