KRL6432E-C-R009-F-T1

Supplier: Susumu
Matchcode: RC12250,009R1%
Rutronik No.: WPR5506
Unit Pack: 1000
MOQ: 1000
package: 1225
Packaging: REEL
Topseller
Parameter
- Resistor value
- 0.009 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Technology
- METALFOIL
- Max.oper.temp.
- 175 °C
- IEC-series
- WIDE TERM
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1225
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 28 weeks