Cart

KRL3264E-C-R100-F

SUSUMU

LO2512 0,1R 1% 2W TK50
Supplier: Susumu
Matchcode: TF25120,1R1%
Rutronik No.: WPR6094
Unit Pack: 1
MOQ: 1
package: 2512
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
0.1 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?