Cart

KRL3216E-C-R003-F-T5

SUSUMU

LO0612 0,003R 1% 1,5W TK50 WT
Supplier: Susumu
Matchcode: RC06120,002R1%
Rutronik No.: WPR5485
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Topseller
In Stock
0.219 $
1,095.00 $

Prices

5,000 0.219 $
10,000 0.1725 $
15,000 0.167 $
20,000 0.1615 $
25,000 0.1561 $

Parameter

Resistor value
0.003 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1.5 W
Technology
METALFOIL
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Spec.features
WIDE TERM
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?