Cart

KRL2012E-M-R470-F-T5

SUSUMU

LO0508 0,47R 1% 1W WT LOW EMF
Supplier: Susumu
Matchcode: RC08050,0471%
Rutronik No.: WPR6064
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
On request
0.1675 $
837.50 $

Prices

5,000 0.1675 $
10,000 0.1319 $
15,000 0.1277 $
20,000 0.1235 $
30,000 0.1193 $

Parameter

Resistor value
0.47 Ω
Package
0508
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?