Cart

KRL2012E-C-R100-F-T5

SUSUMU

LO0508 0,1R 1% 1W TK150 WT
Supplier: Susumu
Matchcode: RC05080,1R1%
Rutronik No.: WPR5476
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
Topseller
In Stock
0.1741 $
870.50 $

Prices

5,000 0.1741 $
10,000 0.1371 $
20,000 0.1327 $
30,000 0.124 $

Parameter

Resistor value
0.1 Ω
Package
0508
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?