- Home
- Passive Components
- Special Chip Resistor
- Susumu Special Chip Resistor

LO0508 0,022R 1% 1W TK150 WT
Supplier:
Susumu
Matchcode:
RC05080,022R1%
Rutronik No.:
WPR5474
Unit Pack: 5000
MOQ: 5000
package: 0508
Packaging: REEL
- Resistor value
-
0.022 Ω
- Temp.coeff.
-
50 ppm
- Res.tolerance
-
1 %
- Power rating
-
1 W
- Technology
-
METALFOIL
- Max.oper.temp.
-
175 °C
- IEC-series
-
WIDE TERM
- Min.oper.temp.
-
-55 °C
- Automotive
-
AEC-Q(200)
- Package
-
0508
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LO0612 0,022R 1% 1,5W TK50 WT
package:
0612
Packaging:
REEL
Topseller
LO1225 0,022R 1% 3W TK50 WT
package:
1225
Packaging:
REEL
Topseller
WT0612 0,022R 1% 1W WIDE TERM
package:
0612
Packaging:
REEL
WT0612 0,022R 1% 1W WIDE TERM
package:
0612
Packaging:
REEL
HP1020 0,022R 1% 2W WT/HP
package:
1020
Packaging:
REEL
Previous
Next