Cart

KRL2012E-C-R010-F-T5

SUSUMU

LO0508 0,01R 1% 1W TK150 WT
Supplier: Susumu
Matchcode: RC05080,01R1%
Rutronik No.: WPR5471
Unit Pack: 5000
MOQ: 10000
package: 0508
Packaging: REEL
Topseller
On request
0.1368 $
1,368.00 $

Prices

10,000 0.1368 $
20,000 0.1325 $
30,000 0.1238 $

Parameter

Resistor value
0.01 Ω
Package
0508
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
WIDE TERM
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?