Cart

KRL1220E-M-R820-F-T5

SUSUMU

LO0805 0,820R 1% 0,5W TK50
Supplier: Susumu
Matchcode: TF05080,820R1%
Rutronik No.: WPR6490
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1341 $
670.50 $

Prices

5,000 0.1341 $
10,000 0.1056 $
15,000 0.1023 $
25,000 0.0989 $
35,000 0.0956 $

Parameter

Resistor value
0.820 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Japan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?